PCE-WT1N | PCE Instruments

Absolute Moisture Meter PCE-WT1N

Order No.: 31K0884
EAN: 4250348711397
MPN:
PCE-WT1N
PCE-WT1N PCE Instruments Moisture Indicators, Material Moisture Testers Image 1
PCE-WT1N PCE Instruments Moisture Indicators, Material Moisture Testers Image 2
PCE-WT1N PCE Instruments Moisture Indicators, Material Moisture Testers Image 3
Image may differ
Unit Price (€ / pc.)
789.7078 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
789.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
789.7078 €

Moisture meter, PCE-WT1N, PCE Instruments

The moisture meter is intended for professional use in the exit control of sawmills or in the entrance inspection of pelleting plants, manufacturers of heating briquettes and other branches of production. The moisture meter determines the absolute humidity of sawdust and other types of biomass such as wood chips, hay, straw. The sawdust moisture meter determines the humidity with the electrical resistance method.

Features

  • Fast moisture determination
  • Simple and fast operation
  • Robust design with overpressure protection
  • Battery operated

Scope of delivery

  • 1 x moisture meter for sawdust PCE-WT1N
  • 1 x Battery
  • 1 x Carrying case
  • 1 x manual
Technical specifications
Version für Sägespäne
measurement range 8-30 %
Product type Feuchtemesser
Logistics
Country of origin PL
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes