PCE-DPD-P1 | PCE Instruments
Order No.: 31K0439
EAN: 4250348722393
MPN:
PCE-DPD-P1
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Digital panel meter, PCE-DPD-P1, PCE Instruments
Impulse counter, ratemeter and periodmeter. Reading at 6 digits with 14 mm digit height. Standard 96 x 48 mm (1/8 DIN) size, for panel mount. Accepts all type of impulse signals and encoders. Provides excitation voltage for the sensor. Universal high and low AC and DC power options. Optional output modules with relay, transistor, SSR control, analog outputs and MODBUS RTU communication.
Scope of delivery
- 1 x industrial counter PCE-DPD-P1 (in desired configuration)
- 1 x unit label
Technical specifications
Width of cut-out | 96 mm | |
Installation depth | 91 mm | |
Frequency measurement | No | |
Height of cut-out | 48 mm | |
Max. current | 70 mA | |
Assembly | Panelmontage | |
Control Output | No | |
Degree of protection (IP) | IP65 | |
Voltage | 85-265 V AC/DC |
Download
Logistics
Country of origin | ES |
Customs tariff number | 90318080 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |