PCE-DPD-U | PCE Instruments

Order No.: 31K0441
EAN: 4250348722478
MPN:
PCE-DPD-U
PCE-DPD-U PCE Instruments Multifunction Measuring Devices and Multifunction Displays Image 1
PCE-DPD-U PCE Instruments Multifunction Measuring Devices and Multifunction Displays Image 2
Image may differ
Unit Price (€ / pc.)
183.26 € *
Available: 0 pcs.
Available in 4 Days: 7 pcs.
Leadtime: 9 Weeks **
Total Price:
183.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.26 €

Panel meter, PCE-DPD-U, PCE Instruments

The multi-signal digital panel meter is configurable to work as voltmeter, ammeter, process signals (mA) with and without excitation voltage, temperature, resistors, potentiometers and frequencies. The digital panel meter has a size of 96 x 48 mm and displays the values ​​on a 4-digit LED display. The measurement range is 9999 to -1999 with selectable decimal point. The meter has quick access to alarms setpoint, external contact for special functions, Eco mode of reduced consumption, 5 brightness levels. The supply voltage of the multi-signal digital panel meter from 18 to 265V AC / DC. Optionally the meter can have relay output, analog output and Modbus RTU communications.

Features

  • Different units possible
  • Digital display for industrial processes
  • 4-digit digital display

Scope of delivery

  • 1 x PCE-DPD-U installation display
  • 2 x clamps
Technical specifications
Width of cut-out 96 mm
Installation depth 91 mm
Frequency measurement No
Height of cut-out 48 mm
Control Output Yes
Degree of protection (IP) IP65
Voltage 18-265 V AC/DC
Logistics
Country of origin ES
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified