PCE-RE100P | PCE Instruments
Universal Controller PCE-RE100P
Temperature controller, PCE-RE100P, PCE Instruments
The process controller is used for temperature and process control. The various inputs and outputs, which are installed as standard on the PID controller, make it possible for the PID controller to be used universally. The universal controller is equipped with a program control. In the universal controller up to 16 programs with 8 segments each can be set. Via the four digital inputs, the respective control programs can be started and stopped, as well as paused and resumed. Likewise it can be switched between the programs.
The PID controller is equipped with a universal input to which various temperature sensors and sensors with process signal output can be connected. The large LCD display continuously informs about set points and actual values, as well as about the states of the outputs and the respective control programs. The controller is equipped with an RS485 Modbus interface for connection to a process control system.
Features
- Universal input
- Adjustable program control
- 3.5" LCD display
- Relay, SSR and analog output
- 50 ms sampling rate
- Autotune PID
- Memory for several PID parameters
- RS485 Modbus interface
Width of cut-out | 96 mm | |
Installation depth | 81 mm | |
Frequency measurement | No | |
Height of cut-out | 96 mm | |
Max. current | 20 mA | |
Control Output | Yes | |
Degree of protection (IP) | IP65/IP20 | |
Voltage | 90-250 VAC | |
Temperature measurement | RS485 Modbus RTU |
Country of origin | TR |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |