PCE-ITM 20 | PCE Instruments

TRMS isolation multimeter PCE-ITM 20, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 50 nF to 10 mF, CAT IV 600V, CAT III 1000V

Order No.: 31K0560
EAN: 4250348718563
MPN:
PCE-ITM 20
PCE-ITM 20 PCE Instruments Multimeters Image 1
PCE-ITM 20 PCE Instruments Multimeters Image 2
PCE-ITM 20 PCE Instruments Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
367.71 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
367.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.71 €

Isolation multimeter, PCE-ITM 20, PCE Instruments

This digital multimeter PCE-ITM 20 combines a versatile multimeter with an insulation tester. In addition to the usual measured quantities such as voltage, current and resistance, this digital multimeter PCE-ITM 20 is also equipped with a frequency and capacitance measurement. A thermocouple included in the delivery can also be used to measure the temperature. Automatic range selection (Autorange) allows fast and safe operation with the isolation multimeter, while the large backlit LCD display ensures good readability. The highlight of this isolation multimeter is the integrated insulation tester. In addition, this isolation multimeter has an internal memory. This gives you the opportunity to recall the stored measured values for subsequent analysis in the display and to transfer the measured values via the wireless USB interface from the isolation multimeter to a PC.

Features

  • Automatic range selection
  • Capacitance measurement
  • Integrated isolation tester
  • Large LCD display, backlight
  • Internal memory

Scope of delivery

  • 1 x PCE-ITM 20 multimeter / insulation tester
  • 1 x pair of test leads
  • 1 x crocodile clip with cable
  • 1 x adapter for thermocouples
  • 1 x thermocouple type K
  • 6 x 1.5 V AA batteries
Technical specifications
Version Isolations-Multimeter
TRMS possible Yes
Capacity range 50 nF bis 10 mF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 50 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT IV 600V, CAT III 1000V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified