PCE-LT 15 | PCE Instruments

Digital multimeter PCE-LT 15, 1000 VDC, 750 VAC

Order No.: 31K0213
EAN: 4250348719034
MPN:
PCE-LT 15
PCE Instruments
PCE-LT 15 PCE Instruments Multimeters Image 1
PCE-LT 15 PCE Instruments Multimeters Image 2
PCE-LT 15 PCE Instruments Multimeters Image 3
PCE-LT 15 PCE Instruments Multimeters Image 4
PCE-LT 15 PCE Instruments Multimeters Image 5
Image may differ
Unit Price (€ / pc.)
101.1024 € *
Available: 0 pcs.
Available in 4 Days: 216 pcs.
Leadtime: 9 Weeks **
Total Price:
101.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.1024 €

Voltmeter, PCE-LT 15, PCE Instruments

The LAN tester PCE-LT 15 is a combination device which detects configuration errors in the network and at the same time can be used as a multimeter. Thus, the periphery of a network can be quickly checked with the LAN tester. With the LAN tester PCE-LT 15 it is possible to check 8-pin data cables with RJ-45 connectors for continuity, open connections, and short circuits. In addition to the LAN test function, the LAN Tester can also measure DC and AC voltages.

With the LAN tester, which also serves as a multimeter, it is possible to perform a continuity test with buzzer and a diode test. The LAN tester is also a device that identifies the most common network installation errors. The two-row LEDs successively indicate the pin assignment of the cable to be tested. In the event of a short circuit, more than two LEDs light up simultaneously.

Features

  • Combination device of LAN tester and multimeter
  • LCD
  • Continuity test and diode test possible
  • Overload indicator
  • Short circuit display
Technical specifications
Version digital multimeter
TRMS possible No
max. resistance range 4 MΩ
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes