PCE-830-2 | PCE Instruments
Power analyzer kit, PCE Instruments PCE-830-2
Power analyzer kit, PCE-830-2, PCE Instruments
The PCE-830 Power Meter is used for measuring one to three phases of electrical quantities for alternating current (AC). This 3-Phase Power Meter also measures parameters such as voltage, current, frequency, harmonics, and power as well as indicating, according to standard EN50160, harmonic values, interharmonics, and asymmetrics. Interference, such as interruptions, leaks, overloads, or transience (from 16 µs) are detected with their corresponding values. The backlit LCD, with high resolution, can show up to 35 parameters simultaneously. Up to 3 clips can be attached at the same time to the Power Meter. In data logger mode, it can save up to 17,470 readings (3 phases / 4 conductors), in a simpler set up (1 phase / 2 conductors) it can save up to 52,400 readings, split into 85 groups.
All this makes the PCE-830 Power Meter the ideal instrument for taking measurements over long durations. Measurement values obtained can be sent to a computer and be processed with the included analysis software. The device comes with everything needed to be measuring and analysing from the moment it arrives. Although the Power Meter comes calibrated from the manufacturer, an optional laboratory calibration and certificate, that meets ISO standards, can be ordered separately with the device or when a recalibration is required.
Features
- Measures effective real value
- Measures apparent and reactive power
- Analysis of harmonic distortion up to a curvature of 99
- Indication of up to 50º form of harmonic wave
- Diagram of graphic equilibrium with parameters of a 3 phase system
- Relation of 3 phases of voltage or asymmetrical current (VUR)
- Integrated timer and calendar to record data
Scope of delivery
- Mains analyzer
- 3 current clamps (1000 A)
- 4 insulated tapping terminals
- 4 safety test leads, 3 m each
- 8 AA batteries (Mignon)
- Mains adapter
- Carrying case
- USB PC cable
- Software
Version | Misst Energie und Arbeit Wh, KWh, KVARh, PFh | |
Batteries | AA | |
Product type | Netzanalysatoren-Set | |
Voltage | 20-500 VAC | |
Connector | USB | |
Audio Signal | No |
Country of origin | TW |
Customs tariff number | 90303900 |
RoHS conform | in_review |
SVHC free | not_specified |