PCE-830-3 | PCE Instruments

Order No.: 31K0312
EAN: 4250348700421
MPN:
PCE-830-3
PCE Instruments
PCE-830-3 PCE Instruments Power Analysers
Image may differ
Unit Price (€ / pc.)
2,557.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,557.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,557.31 €

Clamp on tester, PCE-830-3, PCE Instruments

The PCE-830 Clamp on Tester is used for measuring one to three phases of electrical quantities for alternating current (AC). This Clamp on Tester also measures parameters such as voltage, current, frequency, harmonics, and power as well as indicating, according to standard EN50160, harmonic values, interharmonics, and asymmetrics. Interference, such as interruptions, leaks, overloads, or transience (from 16 µs) are detected with their corresponding values. The backlit LCD, with high resolution, can show up to 35 parameters simultaneously. Up to 3 clips can be attached at the same time to the Clamp on Tester. In data logger mode, it can save up to 17,470 readings (3 phases / 4 conductors), in a simpler set up (1 phase / 2 conductors) it can save up to 52,400 readings, split into 85 groups.

All this makes the PCE-830 Clamp on Tester the ideal instrument for taking measurements over long durations. Measurement values obtained can be sent to a computer and be processed with the included analysis software. The device comes with everything needed to be measuring and analysing from the moment it arrives. Although the Clamp on Tester comes calibrated from the manufacturer, an optional laboratory calibration and certificate, that meets ISO standards, can be ordered separately with the device or when a recalibration is required.

Features

  • Measures effective real value
  • Measures apparent and reactive power
  • Analysis of harmonic distortion up to a curvature of 99
  • Indication of up to 50º form of harmonic wave
  • Diagram of graphic equilibrium with parameters of a 3 phase system
  • Relation of 3 phases of voltage or asymmetrical current (VUR)
  • Integrated timer and calendar to record data
Logistics
Country of origin TW
Customs tariff number 90303900
Compliance
RoHS conform in_review
SVHC free not_specified