PCE-PA 7200 | PCE Instruments

Power analyzer, PCE Instruments PCE-PA 7200

Order No.: 31K0615
EAN: 4250348734396
MPN:
PCE-PA 7200
PCE-PA 7200 PCE Instruments Power Analysers Image 1
PCE-PA 7200 PCE Instruments Power Analysers Image 2
PCE-PA 7200 PCE Instruments Power Analysers Image 3
PCE-PA 7200 PCE Instruments Power Analysers Image 4
Image may differ
Unit Price (€ / pc.)
648.55 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
648.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
648.55 €

Power analyzer, PCE-PA 7200, PCE Instruments

The power meter is a useful tool for precisely recording various electrical parameters. With a measuring range of 0 to 600 V for AC voltage and 0 to 1000 A for AC current, it offers sufficient flexibility for various applications. In addition to measuring active power, power factor, active energy and frequency, the power meter also allows you to monitor power consumption and the associated costs. With its compact dimensions of 220 x 195 x 105 mm, it is handy and easy to use. The device's internal memory can store up to 2000 data records, which can be conveniently called up via the LC display. To transfer the data to a PC, however, it is necessary to install the supplied software, which enables both tabular and graphical visualisation of the data.

The data can also be exported to a text document. Continuous data recording, which can be started via the power meter, takes place at intervals of one second until the memory is full. This memory can only be called up in the device. In addition, alarm functions can be set for upper and lower limit values for the measured power, AC voltage and AC current. The integrated "cost function" allows the operator to set a cost factor to display the total cost of consumption. In addition, a weight factor can also be set to determine gas consumption, for example. All in all, the power meter offers a wide range of applications and functionality for measuring and controlling electricity and energy consumption.

Features

  • Energy measurement in kWh
  • Real-time data transmission and display on PC
  • Internal memory for up to 2000 data records
  • Storage interval of 1s
  • Adjustable alarms
  • Log and recall function
  • No additional mains connection necessary

Scope of delivery

  • 1 x power meter PCE-PA 7200
  • 1 x AC current clamp
  • 2 x test leads
  • 1 x PC software on USB stick
  • 1 x data transmission cable
  • 6 x 1.5 V AA batteries
Technical specifications
Version Energiemessung in kWh
Batteries AA
Product type Leistungsanalysator
Voltage 0-600 VAC
Connector RS-232
Audio Signal No
Logistics
Country of origin TW
Customs tariff number 90303900
Compliance
RoHS conform in_review
SVHC free not_specified