PCE-PA 8000 | PCE Instruments
Power analyzer kit, PCE Instruments PCE-PA 8000
Power analyzer kit, PCE-PA 8000, PCE Instruments
The PCE-PA 8000 Clamp Meter is able to measure and record the power in both single-phase or three-phase circuits. With the PCE-PA 8000 Clamp Meter you will be able to perform prolonged measurements. Measurement values are saved in xls format on the included SD card of our Clamp Meter to be easily analyzed on the computer. Measurement sample rate can be set from 2 to 7200 seconds. The PCE-PA 8000 Clamp Meter can also measure power and determine both power factor and phase angle. The clamps of the PCE-PA 8000 Clamp Meter can be used for cables with a diameter of 50 mm / 2.0 in. The PCE-PA 8000 is the ideal tool to be used in power supply networks. Its 3.7 in / 94 mm display allows you to read all measured values for a quick analysis as well as providing a view of the current, voltage, and power.
Features
- Measures effective real value of current and voltage
- Measures active, apparent, and reactive power
- Integrated timer and calendar to record data
- Measured values are recorded in the included SD card
- Data is stored in Excel format for further study
Scope of delivery
- 1 x 3-phase power meter PCE-PA 8000
- 3 x Current clamps
- 4 x Test leads
- 4 x Alligator clips
- 1 x SD memory card 2 GB
- 1 x 9V DC mains adapter
- 8 x 1.5 V AA batteries
Version | Wirk-, Schein-, Blindleistung, Phasenwinkel und Leistungsfaktor | |
Batteries | AA | |
Product type | Netzanalysatoren-Set | |
Voltage | 10-600 VAC | |
Audio Signal | No |
Country of origin | TW |
Customs tariff number | 90303900 |
RoHS conform | in_review |
SVHC free | not_specified |