PCE-PA 8300-2 | PCE Instruments
Power analyzer kit, PCE Instruments PCE-PA 8300-2
Order No.: 31K0619
EAN: 4250348716767
MPN:
PCE-PA 8300-2
Unit Price (€ / pc.)
2,826.4761 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,826.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,826.4761 €
Power analyzer kit, PCE-PA 8300-2, PCE Instruments
The PCE-PA 8300 is a Three Phase Power Data Logger that features a durable enclosure, SD card memory, a LCD graphic display, as well as apparent, effective, and reactive power measurement. The easy-to-use PCE-PA 8300 Three Phase Power Data Logger is the ideal tool for performing power and harmonics analysis as well as for measuring network capacity. Includes 3 flexible Rogowski coils for measurements up to 3000 A AC.
Features
- Simultaneous display of harmonics and waveform
- Graphic Phasor diagram
- Captures transients including dip, swell, and outage
- SD card memory
- Durable enclosure
- Adjustable back-up interval, allowing for long- term data collection
Scope of delivery
- 1 x power meter PCE-PA 8300-2
- 3 x Rogowski coils
- 4 x insulated crocodile clips
- 4 x safety test leads
- 6 x 1.5 V AA Battery
- 1 x 9V DC mains adapter
- 1 x Carrying bag
- 1 x 2 GB SD memory card
Technical specifications
Version | Wirk-, Schein-, Blindleistung, Phasenwinkel und Leistungsfaktor | |
Batteries | AA | |
Product type | Netzanalysatoren-Set | |
Voltage | 10-600 VAC | |
Audio Signal | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303900 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |