PCE-PA 8500 HP | PCE Instruments
Power analyzer, PCE Instruments PCE-PA 8500 HP
Power meter, PCE-PA 8500 HP, PCE Instruments
The power meter redefines the standards in electrical measurement technology and offers a comprehensive range of functions for precise and detailed measurements. The power meter enables accurate measurements of electrical voltage, current, frequency, harmonics, harmonics and starting currents. In addition, precise power and energy measurements can be made, enabling accurate monitoring and optimisation of energy consumption. The graphical display of waveforms and vector graphics allows users to visually capture and analyse electrical signals. These functions provide insights into the quality of the electrical current and help to identify problems in the grid.
The device can also recognise and display dips, peaks or flickering in the supply network. This wide range of measurements or the desired selection allows the integrated data logger with a generous 8 GB memory to save and archive extensive measurement data for later analyses. This ensures continuous data acquisition, which can also be time-controlled. The power meter is equipped with LAN and USB interfaces for convenient data transfer and remote control. These interfaces offer seamless integration of the power meter into existing networks and systems.
Features
- Measurement of voltage, current, frequency
- Power and energy measurement
- Graphical representation of waveform and vector graphics
- Data logger with 8 GB storage
- LAN and USB data interface
Scope of delivery
- 1 x power analyser PCE-PA 8500 HP
- 4 x flexible current clamps 1 - 1500 A AC
- 5 x test leads (2 m)
- 5 x crocodile clips
- 1 x software CD (also available for download)
- 1 x power supply unit 12V DC / 2 A
- 1 x mains cable
Version | mit Datenlogger | |
Product type | Leistungsanalysator | |
Voltage | 1-1000 VDC, 1-1500 VAC | |
Audio Signal | No |
Country of origin | CN |
Customs tariff number | 90303900 |
RoHS conform | in_review |
SVHC free | not_specified |