PCE-PA 8500 | PCE Instruments

Power analyzer, PCE Instruments PCE-PA 8500

Order No.: 31K0620
EAN: 4250348733047
MPN:
PCE-PA 8500
PCE-PA 8500 PCE Instruments Power Analysers Image 1
PCE-PA 8500 PCE Instruments Power Analysers Image 2
PCE-PA 8500 PCE Instruments Power Analysers Image 3
PCE-PA 8500 PCE Instruments Power Analysers Image 4
Image may differ
Unit Price (€ / pc.)
2,984.6152 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
2,984.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,984.6152 €

Clamp meter, PCE-PA 8500, PCE Instruments

The clamp meter redefines standards in electrical measurement technology, offering a comprehensive range of features for precise and detailed measurements. The clamp meter allows accurate measurements of electrical voltage, current, frequency, harmonics, and starting currents. In addition, precise power and energy measurements can be performed, enabling accurate monitoring and optimization of energy consumption.The graphical representation of waveforms and vector graphics allows users to visually capture and analyze electrical signals.

This features provides insights into the quality of electrical power and aid in identifying issues in the network. The device can also detect and display sags, surges, or flickers in the power supply network. The broad measurement range or desired selection allows the integrated data logger with generous 8 GB storage to store and archive extensive measurement data for later analysis. This ensures continuous data capture that can also be scheduled. The clamp meter is equipped with LAN and USB interfaces, enabling convenient data transfer and remote control.

Features

  • Measurement of voltage, current, frequency
  • Power and energy measurement
  • Graphical representation of waveform and vector graphics
  • Data logger with 8 GB storage
  • LAN and USB data interface

Scope of delivery

  • 1 x power analyser PCE-PA 8500
  • 4 x flexible current clamps
  • 5 x test leads (2 m)
  • 5 x crocodile clips
  • 1 x software CD (also available for download)
  • 1 x power supply unit 12V DC / 2A
  • 1 x mains cable
Technical specifications
Version mit Datenlogger
Batteries Nickel-Metallhydrid-Akku
Product type Leistungsanalysator
Voltage 1-1000 VDC, 1-3000 VAC
Audio Signal No
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform in_review
SVHC free not_specified