PCE-PA6000 | PCE Instruments

Power analyzer, PCE Instruments PCE-PA6000

Order No.: 31K0622
EAN: 4250348701152
MPN:
PCE-PA6000
PCE-PA6000 PCE Instruments Power Analysers Image 1
PCE-PA6000 PCE Instruments Power Analysers Image 2
PCE-PA6000 PCE Instruments Power Analysers Image 3
PCE-PA6000 PCE Instruments Power Analysers Image 4
Image may differ
Unit Price (€ / pc.)
581.91 € *
Available: 0 pcs.
Available in 4 Days: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
581.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
581.91 €

Power analyzer, PCE-PA6000, PCE Instruments

The PCE-PA6000 power meter is a tabletop device for measuring effective power, apparent power, power factor, energy consumption, current, continuous voltage, resistance and frequency. The power meter also offers the possibility to connect industrial current converters with a transmission relation of 100/5A or 1000/5A. Its large 93 x 52mm LCD is easy to read and provides a variety of results, including Watts, cos φ, ACV and ACA. With the optional PCE-PA ADP current adaptor with ground wire (up to 10ACA) it can safely and quickly measure and analyse with the help of the power meter. Measurement of current and power can be done directly with test cables that come with the device or indirectly using the clamps. The device has an RS-232 interface, and software* to analyse results and transfer data to a computer. This makes it the ideal device for any workshop or for measuring power to determine faults in devices.

Features

  • Multimeter function
  • Measurement of direct current connecting a sensor head or current clamp
  • Measures effective and apparent power
  • Measures power factor
  • Measures energy consumption (kWh)

Scope of delivery

  • 1 x power meter PCE-PA6000
  • 1 set of test leads
  • 1 x RS-232 cable
  • 1 x analysis software
  • 6 x Batteries
Technical specifications
Version Multimeterfunktion, Wirkleistungs-, Scheinleistungs-, Leistungsfaktor-, Energieverbrauchsmessung
Batteries AA
Product type Leistungsanalysator
Voltage 0-600 V AC/DC
Audio Signal No
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform in_review
SVHC free not_specified