PCE-RRM 250 | PCE Instruments
PCE Instruments recovery device, PCE-RRM 250
Refrigerant recovery unit, PCE-RRM 250, PCE Instruments
With an inlet pressure of up to 38.5 bar, the refrigerant recovery unit is a reliable solution for a wide range of applications in air conditioning maintenance, refrigeration, automotive, industrial processes and environmental technology. The filter dryer is suitable for a wide range of refrigerants such as R134A, R22, R12, R410A, R404A, R502 etc. With a flow rate of up to 2.2 kg/min for liquid refrigerant, it ensures efficient and fast recovery. A precise pressure gauge enables accurate monitoring of the pressure. If the pressure reaches or exceeds 38.5 bar, recovery is automatically stopped to ensure the safety and integrity of the system.
A clean refrigerant increases the service life and performance of the refrigeration system. The ‘purge’ function activates the self-cleaning of the Freon refrigerant recovery unit, which safely channels the excess refrigerant into the recovery tank while reducing the risk of machine damage due to expansion. The refrigerant recovery unit is compact and lightweight, yet extremely robust and durable. It is ideal for use in various refrigeration applications and is easy to transport and handle.
Scope of delivery
- 1 x PCE-RRM 250 refrigerant recovery unit
- 1 x refrigerant filter
- 1 x filter connection hose
- 1 x power cable
Version | für Kältemittel | |
Width | 250 mm | |
Height | 360 mm | |
Length | 400 mm | |
Product type | Rückgewinnungsgerät |
Country of origin | CN |
Customs tariff number | 90318080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |