PCE-AT 5 | PCE Instruments

Rotation speed control counter PCE-AT 5

Order No.: 31K0329
EAN: 4250348706782
MPN:
PCE-AT 5
PCE-AT 5 PCE Instruments Rotational Speed Image 1
PCE-AT 5 PCE Instruments Rotational Speed Image 2
PCE-AT 5 PCE Instruments Rotational Speed Image 3
PCE-AT 5 PCE Instruments Rotational Speed Image 4
Image may differ
Unit Price (€ / pc.)
48.9685 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
48.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9685 €

Spectrophotometer, PCE-AT 5, PCE Instruments

The Spectrophotometer PCE-CSM 5 was developed for quality control and offers a high accuracy. When using the Spectrophotometer, you can choose between different color spaces (CIE LAB, XYZ, LCh, RGB, LUV). In addition, the Spectrophotometer PCE-CSM 5 comes with two different measuring apertures (Ø6 mm and Ø10 mm). After a measurement with the Spectrophotometer, the reading can be used as a reference value while other readings can be recorded as a sample and later be compared to the reference value easily.

In addition to the individual color space coordinates, the deviation between the reading is also displayed. When using the Spectrophotometer, it is possible to store up to 100 reference values and up to 20,000 samples on the device. The measured data can also be transferred to a PC via the USB interface. A special PC software is included in the package.

Features

  • White calibration
  • Determination of reference values and samples
  • Exchangeable measuring apertures
  • Rechargeable lithium-ion battery
  • Suitable for many different surfaces

Scope of delivery

  • 1 x PCE-AT 5 automotive tester
  • 1 x Battery
  • 1 x test lead with inductive transducer
Technical specifications
Accuracy ±10 %
measurement range 100 bis 20000 U/min
Product type Drehzahlmessgerät
Logistics
Country of origin CN
Customs tariff number 90292038
Compliance
RoHS conform in_review
SVHC free not_specified