PCE-BTM 2000A | PCE Instruments

Order No.: 31K0348
EAN: 4250348733085
MPN:
PCE-BTM 2000A
PCE Instruments
PCE-BTM 2000A PCE Instruments Rotational Speed Image 1
PCE-BTM 2000A PCE Instruments Rotational Speed Image 2
PCE-BTM 2000A PCE Instruments Rotational Speed Image 3
PCE-BTM 2000A PCE Instruments Rotational Speed Image 4
Image may differ
Unit Price (€ / pc.)
677.11 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
677.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.11 €

Belt tension meter, PCE-BTM 2000A, PCE Instruments

The belt tension meter is an optically measuring maintenance tool for determining the belt tension force. This belt tension meter consists of a display device and a sensor head attached on a semi-flexible gooseneck. The advantage of the gooseneck is that the sensor head can be flexibly positioned. Due to the mobility of the gooseneck, the sensor can measure the strand force even in hard to reach places. The belt tension measuring device measures the belt tension (in Newton) and the belt frequency (in Hz) of the belt in the stationary state.

A small impulse on the belt is sufficient to set the belt vibrating. The belt tension meter measures with the sensor the natural frequency of the belt generated in this way and visualizes it on the display. The belt tension meter can directly determine the actual tension (in Newton / Pound Force) of the belt from the belt frequency combined with the optionally entered belt length and belt mass. However, entering this data is not necessarily required in order to carry out the measurements directly with the belt tension measuring device. The measurement units in the device can be switched between N (SI unit) and pound force (US unit).

Features

  • Measurement of the oscillation frequency of the drive belt
  • Intuitive controls
  • Calculation of the tension force
  • Display of the belt tension in N
  • Memory for 750 measured values
  • Sensor on gooseneck
  • Input of belt length and belt mass
Technical specifications
Genauigkeit ±1 %
Messbereich 10 bis 900 Hz
Logistics
Ursprungsland DE
Zolltarifnummer 90318080
Compliance
RoHS konform in_review
SVHC frei not_specified