PCE-DSX 100 | PCE Instruments

Order No.: 31K0473
EAN: 4250348733627
MPN:
PCE-DSX 100
PCE-DSX 100 PCE Instruments Rotational Speed Image 1
PCE-DSX 100 PCE Instruments Rotational Speed Image 2
PCE-DSX 100 PCE Instruments Rotational Speed Image 3
PCE-DSX 100 PCE Instruments Rotational Speed Image 4
Image may differ
Unit Price (€ / pc.)
118.9405 € *
Available: 0 pcs.
Available in 4 Days: 375 pcs.
Leadtime: 9 Weeks **
Total Price:
118.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.9405 €

Tachometer, PCE-DSX 100, PCE Instruments

The tachometer is a handy device for measuring the speed of objects with a measuring range of 60 to 20,000 RPM. The tachometer is suitable for inspecting objects with periodic movements and for detecting faults. The tachometer enables precise measurements through fine and coarse adjustment. With the fine adjustment, the speed can be changed in small steps: +0.1 RPM for speeds below 1000 RPM and +1 RPM for speeds above 1000 RPM.The coarse setting allows larger changes: +10 RPM for speeds below 1000 RPM and +100 RPM for speeds above 1000 RPM.

Equipped with an illuminated LC display and a digit height of 16 mm, the tachometer provides a clear display even in poor lighting conditions. The flash light source with over 36 LEDs generates bright flashes of light for optimum measurements. The automatic switch-off after 5 minutes of inactivity saves energy and extends battery life. The tachometer has a memory for up to 10 flash frequencies to enable a quick change to different frequencies. The tachometer automatically warns when the supply voltage is too low to ensure trouble-free operation.

Features

  • Automatic switch-off
  • 2.1" LC display with illumination
  • Data storage function for up to 10 values

Scope of delivery

  • 1 x LED stroboscope PCE-DSX 100
  • 4 x 1.5 V AA batteries
Technical specifications
Accuracy ±0,05 %
measurement range 60 bis 20000 U/min
Product type Tachometer
Logistics
Country of origin CN
Customs tariff number 90292090
Compliance
RoHS conform in_review
SVHC free not_specified