PCE-DSX 20 | PCE Instruments

Order No.: 31K0474
EAN: 4250348719881
MPN:
PCE-DSX 20
PCE-DSX 20 PCE Instruments Rotational Speed Image 1
PCE-DSX 20 PCE Instruments Rotational Speed Image 2
PCE-DSX 20 PCE Instruments Rotational Speed Image 3
PCE-DSX 20 PCE Instruments Rotational Speed Image 4
Image may differ
Unit Price (€ / pc.)
459.3400 € *
Available: 0 pcs.
Available in 4 Days: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
459.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
459.3400 €

Tachometer, PCE-DSX 20, PCE Instruments

The tachometer is usually used for speed or vibration measurement or for motion observations. This stroboscope has a small design and is light in weight. This allows the stroboscope to be conveniently used even when measuring in hard-to-reach places. The device is the optimal tool for the practitioner. The flash rate is set via a rotary knob on the stroboscope and displayed on a digital display. Continuous operation is easily possible with the stroboscope. The device also has a trigger input, which allows external triggering or synchronization. The supply voltage is ensured by mains cable. The half or double speed can be selected via the keyboard.

This tachometer is the ideal tool for service technicians and maintenance personnel of industrial equipment and machinery. Check the speed, the synchronization or make mistakes visible that you can not see with the naked eye - optically bring processes to a standstill. The stroboscope is used here to detect the register at speeds of more than 60 m / min. One looks at the web before winding with the stroboscope). The stroboscope makes it very easy to visualize even the smallest process errors, such as pulsations. The following picture was taken on the wire of a paper machine. All strips and suckers below the sieve running along these strips worked perfectly, except for one.

Scope of delivery

  • 1 x PCE-DSX 20 digital stroboscope
  • 1 x plug for trigger input
  • 1 x power cable
Technical specifications
Accuracy ±0,05 %
measurement range 50 bis 35000 U/min
Product type Tachometer
Logistics
Country of origin TW
Customs tariff number 90292090
Compliance
RoHS conform in_review
SVHC free not_specified