PCE-DT 50 | PCE Instruments

Tachometer PCE-DT 50

Order No.: 31K0121
EAN: 4250348718990
MPN:
PCE-DT 50
PCE-DT 50 PCE Instruments Rotational Speed Image 1
PCE-DT 50 PCE Instruments Rotational Speed Image 2
PCE-DT 50 PCE Instruments Rotational Speed Image 3
PCE-DT 50 PCE Instruments Rotational Speed Image 4
PCE-DT 50 PCE Instruments Rotational Speed Image 5
Image may differ
Unit Price (€ / pc.)
52.7408 € *
Available: 2 pcs.
Available in 4 Days: 23 pcs.
Leadtime: 9 Weeks **
Total Price:
52.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7408 €

Tachometer, PCE-DT 50, PCE Instruments

The pistol gauge PCE-DT 50 in the form of a pistol is ideal for quick control of speeds. This hand-held tachometer measures the rotational speed of moving objects, such as shafts, drives, pinions, etc. The hand tachometer uses a laser that emits light and a receiving diode that detects the light-dark contrast of the reflected light. The hand tachometer measures the speed in the range of 2.5 ... 99,999 rpm (RPM). The speed is shown on the illuminated display of the tachometer. The measuring distance from the hand tachometer is 50 ... 500 mm / 2 ... 19.7 in.

Features

  • Measuring range up to 99,999 rpm
  • Automatic mode
  • MIN / MAX / AVG mode
  • LD display with lighting
  • Data hold function
  • Automatic shutdown
Technical specifications
Accuracy ±0,02 %
measurement range 2,5 bis 99999 U/min
Product type Drehzahlmessgerät
Logistics
Country of origin CN
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes