PCE-LES 103 | PCE Instruments

Stroboscope PCE-LES 103 with 3 white high-power LEDs

Order No.: 31K0566
EAN: 4250348733900
MPN:
PCE-LES 103
PCE-LES 103 PCE Instruments Rotational Speed Image 1
PCE-LES 103 PCE Instruments Rotational Speed Image 2
PCE-LES 103 PCE Instruments Rotational Speed Image 3
PCE-LES 103 PCE Instruments Rotational Speed Image 4
Image may differ
Unit Price (€ / pc.)
462.9100 € *
Available: 0 pcs.
Available in 4 Days: 25 pcs.
Leadtime: 9 Weeks **
Total Price:
462.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
462.9100 €

Stroboscope, PCE-LES 103, PCE Instruments

Stroboscope with 3 high-power LEDs / 6160 lux @ 30 cm @ 1000 Hz 1 % / pulse width adjustable in per cent, degrees or time / phase shift / simple, clear display / mains-independent thanks to rechargeable battery operation. Motion analysis of rotating machines is quick and easy with our stroboscope. The stroboscope is equipped with 3 high-power LEDs, which together generate a light intensity of 11730 lux at 20 cm / 1000 Hz. With the stroboscope, you can precisely set the flash frequency in both FPM and Hz. It is also small, handy and mains-independent thanks to the rechargeable battery.

The stroboscope is operated intuitively using the 10 buttons, allowing quick adjustments to be made. The phase shift allows the observation point to be moved variably. The pulse width can be used to set the duration and therefore also the intensity of the flash frequency. The display brightness can be selected in the settings menu, as can switching off the display after a period of inactivity, which extends the battery life. The stroboscope is supplied with a USB-C charging cable in a service bag. The stroboscope is an indispensable tool for monitoring and inspecting production facilities, e.g. in the printing and textile industries. But also for general maintenance and inspection tasks in all industrial sectors.

Features

  • Flash frequency adjustable in FPM and Hz
  • Digital pulse width modulation
  • Quick adjustment with x2 and ÷2 buttons
  • Intuitive control buttons and clear display

Scope of delivery

  • 1 x stroboscope PCE-LES 103
  • 1 x USB-C cable
  • 1 x Quick Start Guide
  • 1 x service bag
Technical specifications
Accuracy ±0,003 %
measurement range 60 bis 9999,99 FPM
Product type Stroboskop
Logistics
Country of origin DE
Customs tariff number 90292090
Compliance
RoHS conform in_review
SVHC free not_specified