PCE-LES 103UV-365 | PCE Instruments

UV stroboscope PCE-LES 103UV-365

Order No.: 31K0567
EAN: 4250348734372
MPN:
PCE-LES 103UV-365
PCE-LES 103UV-365 PCE Instruments Rotational Speed Image 1
PCE-LES 103UV-365 PCE Instruments Rotational Speed Image 2
PCE-LES 103UV-365 PCE Instruments Rotational Speed Image 3
Image may differ
Unit Price (€ / pc.)
629.51 € *
Available: 0 pcs.
Available in 4 Days: 19 pcs.
Leadtime: 9 Weeks **
Total Price:
629.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
629.51 €

Automotive tester, PCE-LES 103UV-365, PCE Instruments

The Automotive Tester / Stroboscope is equipped with 3 UVA high-power LEDs, which together generate a light intensity of 202 μW/cm² at a distance of 30 cm. With the Automotive Tester / Stroboscope, you can set the flash frequency in both FPM and Hz. It is also small, handy and mains-independent thanks to the rechargeable battery. The Automotive Tester / Stroboscope is operated intuitively using the 10 buttons, allowing quick adjustments to be made. The phase shift allows the observation point to be moved variably. The pulse width can be used to set the duration and therefore also the intensity of the flash frequency. The display brightness can be selected in the settings menu and the display can also be switched off after a period of inactivity, which extends the battery life. The Automotive Tester / Stroboscope is supplied with a USB-C charging cable in a service bag.

Features

  • Flash frequency adjustable in FPM and Hz
  • Digital pulse width modulation
  • Quick adjustment with x2 and ÷2 buttons
  • Intuitive control buttons and clear display

Scope of delivery

  • 1 x UV stroboscope PCE-LES 103UV-365
  • 1 x USB-C cable
  • 1 x Quick Start Guide
  • 1 x service bag
Technical specifications
Accuracy ±0,001 %
measurement range 60 bis 9999,99 FPM
Product type UV-Stroboskop
Logistics
Country of origin DE
Customs tariff number 90292090
Compliance
RoHS conform in_review
SVHC free not_specified