PCE-LES 103UV-385 | PCE Instruments

UV stroboscope PCE-LES 103UV-385

Order No.: 31K0568
EAN: 4250348734365
MPN:
PCE-LES 103UV-385
PCE-LES 103UV-385 PCE Instruments Rotational Speed Image 1
PCE-LES 103UV-385 PCE Instruments Rotational Speed Image 2
PCE-LES 103UV-385 PCE Instruments Rotational Speed Image 3
Image may differ
Unit Price (€ / pc.)
570.01 € *
Available: 0 pcs.
Available in 4 Days: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
570.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
570.01 €

Automotive tester, PCE-LES 103UV-385, PCE Instruments

The automotive tester / stroboscope is equipped with 3 high-power UVA LEDs (385 nm), which together generate a light intensity of 317 μW/cm² at a distance of 30 cm. The automotive tester / stroboscope allows the flash frequency to be set in FPM and Hz. At the same time, it is small, handy and independent of the power supply thanks to its rechargeable battery. The automotive tester / stroboscope is operated intuitively using 10 buttons, allowing quick settings to be made. The observation point can be variably shifted using the phase shift. The pulse width can be used to set the duration and therefore also the intensity of the flash frequency. In the settings menu, you can select the display brightness and switch off the display after a period of inactivity, which extends the battery life. The automotive tester / stroboscope is supplied with a USB-C charging cable in a service bag.

Features

  • Flash frequency adjustable in FPM and Hz
  • Digital pulse width modulation
  • Quick adjustment with x2 and ÷2 buttons
  • Intuitive control buttons and clear display

Scope of delivery

  • 1 x UV stroboscope PCE-LES 103UV-385
  • 1 x USB-C cable
  • 1 x Quick Start Guide
  • 1 x service bag
Technical specifications
Accuracy ±0,003 %
measurement range 60 bis 9999,99 FPM
Product type UV-Stroboskop
Logistics
Country of origin DE
Customs tariff number 90292090
Compliance
RoHS conform in_review
SVHC free not_specified