PCE-LES 400 | PCE Instruments

Stationary LED stroboscope PCE-LES 400 for fixed installation

Order No.: 31K0570
EAN: 4250348734297
MPN:
PCE-LES 400
PCE-LES 400 PCE Instruments Rotational Speed Image 1
PCE-LES 400 PCE Instruments Rotational Speed Image 2
PCE-LES 400 PCE Instruments Rotational Speed Image 3
Image may differ
Unit Price (€ / pc.)
908.7673 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
908.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
908.7673 €

Fixed LED stroboscope, PCE-LES 400, PCE Instruments

A fixed LED stroboscope is a device for permanent installation that generates rapid flashes of light with energy-efficient and long-lasting LEDs. With a wide measurement range of 50 ... 36,000 FPM, a high resolution of 0.1 FPM and an accuracy of 0.01 %, it offers precise and reliable measurements. fixed LED stroboscope can be triggered both internally and externally and supports four external trigger modes. The sensor supply is 12 V and 50 mA with a minimum pulse width of 20 μs. The flash duration varies between 1 and 3 % of the period with a maximum duration of 100 μs. A phase shift of 0 ... 359° can be set and this enables flexible adaptation to different requirements. With an illuminance of 1590 lux at 36,000 FPM and a light source consisting of 20 LEDs, this fixed LED stroboscope produces intense and clear flashes of light. The 2.4- inch LC display ensures user-friendly operation. In addition, the device can double or halve the frequency of the light flashes (FPM), making quick adjustments possible. The compact dimensions of 150 x 115 x 130 mm allow easy mounting on an aluminium slot profile. Power is supplied via 220 V AC at 50 Hz, which ensures stable and reliable operation.

Scope of delivery

  • 1 x Stationary LED stroboscope PCE-LES 400
  • 1 x aluminium groove profile
  • 1 x 4-pin coupling
  • 1 x connection cable
  • 1 x External trigger sensor
  • 1 x fixing screws
  • 1 x instruction manual
Technical specifications
Product type Stroboskop
Version für Festeinbau
measurement range 50 bis 36000 FPM
Accuracy ±0,01 %
Logistics
Country of origin CN
Customs tariff number 90292090
Compliance
RoHS conform in_review
SVHC free not_specified