PCE-OM 15 | PCE Instruments

Handheld Tachometer PCE-OM 15

Order No.: 31K0156
EAN: 4250348701107
MPN:
PCE-OM 15
PCE-OM 15 PCE Instruments Rotational Speed Image 1
PCE-OM 15 PCE Instruments Rotational Speed Image 2
PCE-OM 15 PCE Instruments Rotational Speed Image 3
Image may differ
Unit Price (€ / pc.)
460.9584 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
460.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.9584 €

Stroboscope, PCE-OM 15, PCE Instruments

PCE-OM 15 is a handheld stroboscope or strobe tachometer with trigger functionality. This easy-to-use portable digital stroboscope gun features high / low range selection and push-button rate control to scale the flash rate slower (x½) and faster (x2). In addition, two knobs allow coarse and fine adjustment of the flash rate.

When the speed of a moving object matches the flash rate of the strobe, the moving object appears to be standing still. With a slight adjustment, movement can be viewed in apparent slow motion. Slow motion makes it easier to visually inspect the process in action. However, these visual illusions can be disorienting. Take necessary safety precautions to avoid accidental contact with moving objects.

Features

  • Measuring range: 50 ... 30000 rpm
  • Bright 6500K xenon light bulb
  • 10 mm / 0.4 in 5-digit LCD
  • Lightweight yet sturdy ABS plastic housing
  • High / low range selection
  • Adjustable coarse and fine flash rates
Technical specifications
Accuracy ±0,05 %
measurement range 50 bis 30000 U/min
Product type Handtachometer
Logistics
Country of origin CN
Customs tariff number 90292090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes