PCE-T 220 | PCE Instruments

Car Measuring Device PCE-T 220

Order No.: 31K0741
EAN: 4250348734327
MPN:
PCE-T 220
PCE-T 220 PCE Instruments Rotational Speed Image 1
PCE-T 220 PCE Instruments Rotational Speed Image 2
PCE-T 220 PCE Instruments Rotational Speed Image 3
Image may differ
Unit Price (€ / pc.)
52.955 € *
Available: 0 pcs.
Available in 4 Days: 176 pcs.
Leadtime: 9 Weeks **
Total Price:
52.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.955 €

Rotation speed control counter, PCE-T 220, PCE Instruments

This rotation speed control counter is a digital, battery-operated optical meter that can be used up to a distance of 50 cm from the measuring point thanks to its optical sensor. It covers a measurement range from 2.5 to 99999 revolutions per minute (rpm) and offers a resolution of 0.1 rpm to provide reliable results. Equipped with minimum, maximum, last and average value functions, the rotation speed control counter enables the recording of current and extreme measured values over the measurement period. The compact design with dimensions of 127 x 55 x 30 mm makes the device handy and easy to use.

Ideal for use in various industries such as engineering, automotive and maintenance, it provides the precision and reliability for a variety of applications.

Features

  • Measuring functions: MIN, MAX, LAST, AVG
  • Automatic power off after 60 s
  • Laser: class 3 A 2-5 mW
  • Measuring distance: 50 - 500 mm
  • Sampling rate: 1 x per second

Scope of delivery

  • 1 x Contactless hand tachometer PCE-T 220
  • 2 x AAA 1.5 V batteries
  • 3 x reflective tape approx. 20 cm
Technical specifications
Accuracy ±1 %
measurement range 2,5 bis 99999 U/min
Product type Handtachometer
Logistics
Country of origin CN
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes