PCE-T 230 | PCE Instruments
Handheld Tachometer PCE-T 230
Rotation speed control counter, PCE-T 230, PCE Instruments
The rotation speed control counter with a measurement range of 0.5 - 19999 rpm and a resolution of 0.1 rpm enables accurate and reliable measurements in many applications. With a sampling rate of 0.8 seconds, the rotation speed control counter delivers quick results. It offers multiple measurement functions to choose from, including MAX, MIN, LAST and AVG, to capture different aspects of rotational speed measurement. The units can be flexibly selected between rpm, m/min and ft/min.
The rotation speed control counter has a low battery indicator and is powered by two AAA batteries. Automatic power off after 60 seconds helps to save energy. The rotation speed control counter fits compactly in the hand and can be operated using just three keys. The 1.8-inch LC display ensures that the measured values are clear and easy to read.
Scope of delivery
- 1 x PCE-T 230 hand tachometer
- 1 x adapter wheel
- 1 x measuring tip small (outer cone)
- 1 x measuring tip large (outer cone)
- 1 x hollow measuring tip (inner cone)
- 1 x measuring wheel Ø32 mm
- 2 x AAA 1.5 V batteries
Product type | Drehzahlmessgerät | |
Version | kontaktierende Messung | |
measurement range | 0,5 bis 9999 U/min | |
Accuracy | ±0,05 % |
Country of origin | CN |
Customs tariff number | 90292038 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |