PCE-T236 | PCE Instruments

Tachometer PCE-T236

Order No.: 31K0120
EAN: 4250348701367
MPN:
PCE-T236
PCE-T236 PCE Instruments Rotational Speed Image 1
PCE-T236 PCE Instruments Rotational Speed Image 2
PCE-T236 PCE Instruments Rotational Speed Image 3
PCE-T236 PCE Instruments Rotational Speed Image 4
PCE-T236 PCE Instruments Rotational Speed Image 5
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Available in 4 Days: 55 pcs.
Leadtime: 9 Weeks **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Tachometer, PCE-T236, PCE Instruments

PCE-T236 is a digital handheld tachometer or rotation meter for both contact and non-contact measurement. This tachometer measures rotation speed as well as linear or surface speed, displaying units in rpm, m/min or ft/min.

The tachometer features an integrated laser and includes a mechanical attachment with contact probes, making it the ideal measuring instrument for machines, motors, conveyor belts and other moving parts. Non-contact measurements are taken with the help of laser-reflective tape that is fixed on the moving part. Contact measurements are taken using the mechanical attachments.

Features

  • For both contact and non-contact measurement
  • Automatic rotation of LCD screen orientation
  • Displays units in rpm, m/min or ft/min
  • Memory saves minimum, maximum and last values
  • Rugged heavy-duty ABS plastic enclosure ensures longevity
Technical specifications
Accuracy ±0,05 %
measurement range 5 bis 99999 U/min
Product type Drehzahlmessgerät
Logistics
Country of origin CN
Customs tariff number 90292038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes