PCE-P17PT-1 | PCE Instruments
Thermocouple converter, PCE-P17PT-1
Signal converter, PCE-P17PT-1, PCE Instruments
The PT-100-transducer PCE-P17PT converts the output signal of a PT100. The PT-100-transducer PCE-P17PT issues the temperature signal as a 4 ... 20 mA standard signal. This standardized signal enables a simple processing. The PT-100- transducer PCE-P17PT is characterized by its simplicity. The PT-100-transducer PCE-P17PT is fed by an electricity loop. A special power supply for the PT-100-transducer PCE P17PT is not needed. If you have further questions about the PT-100-transducer PCE P17PT, please see the following technical data or use our contact form. Our technicians and engineers will assist you in regards to the PT-100-transducer PCE P17PT or any other of PCE Germany GmbH’s products in the fields of control engineering, instrumentation, or scales. Here is a list of other PT-100-transducers for a variety of applications in industry and research.
Features
- Power supply via electricity loop
- Low installation width
- Mounting on DIN rail
- Simple design
Version | für Widerstandsthermometer | |
Width | 6.2 mm | |
Weight | 80 g | |
Height | 100 mm | |
Length | 77.5 mm | |
Product type | Thermoelement-Wandler |
Country of origin | PL |
Customs tariff number | 90319000 |
RoHS conform | in_review |
SVHC free | not_specified |