PCE-P17TC | PCE Instruments

Thermocouple converter, PCE-P17TC

Order No.: 31K0262
EAN: 4250348710604
MPN:
PCE-P17TC
PCE-P17TC PCE Instruments Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
87.346 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
87.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.346 €

Thermocouple converter, PCE-P17TC, PCE Instruments

The thermocouple converter is suitable for type-K thermocouples. Temperatures can be measured by the thermocouple converter in the range from - 100 °C to 1370 °C

Features

  • Signal converter for thermocouples
  • Supply via current loop
  • Small installation width
  • Mounting on DIN rail
  • Output 4 ... 20 Ma
  • Simple construction
Technical specifications
Width 6.2 mm
Weight 80 g
Height 100 mm
Length 77.5 mm
Product type Thermoelement-Wandler
Logistics
Country of origin PL
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes