PCE-P17U | PCE Instruments

Voltage signal converter, PCE-P17U

Order No.: 31K0608
EAN: 4250348710611
MPN:
PCE-P17U
PCE-P17U PCE Instruments Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
80.801 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
80.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.801 €

Signal converter, PCE-P17U, PCE Instruments

The signal transducer for 0 ... 10 V PCE P17U converts voltage signals into standard electricity signals. The power of the signal transducer for 0 ... 10 V is supplied via a current loop. Each sensor or transducer with 0 to 10 V output can be connect to the input of the signal transducer. The output of the signal transducer 0 to 10 V can be connect to displays, controllers or screen recorders. It should be noted that the load is no bigger than 500 Ω. Due to the small installation dimensions of only 6.2 mm, the signal transducer for 0 ... 10V signals fits onto any DIN rail mounting.

Features

  • Power supply via electricity loop
  • Low installation width
  • Mounting on DIN rail
  • Simple design
Technical specifications
Version für 0 bis 10 V Signale
Width 6.2 mm
Weight 80 g
Height 100 mm
Length 77.5 mm
Product type Spannungssignalwandler
Logistics
Country of origin PL
Customs tariff number 90319000
Compliance
RoHS conform in_review
SVHC free not_specified