PCE-SCI-L | PCE Instruments

Universal transmitter, PCE-SCI-L

Order No.: 31K0711
EAN: 4250348734983
MPN:
PCE-SCI-L
PCE-SCI-L PCE Instruments Signal Converters and Measuring Transducers Image 1
PCE-SCI-L PCE Instruments Signal Converters and Measuring Transducers Image 2
PCE-SCI-L PCE Instruments Signal Converters and Measuring Transducers Image 3
PCE-SCI-L PCE Instruments Signal Converters and Measuring Transducers Image 4
Image may differ
Unit Price (€ / pc.)
199.9200 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
199.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.9200 €

Universal measuring transducer, PCE-SCI-L, PCE Instruments

The Universal measuring transducer for load cells and millivolt signals offers a wide range of configuration options for converting signals. The output signal can be selected between 4 - 20 mA and 0 - 10 VDC. The Universal measuring transducer has a universal power supply from 18 to 265 VAC/DC and isolation between input, output and current circuits. The Universal measuring transducer has a ‘password’ function to block unauthorised access to the configuration menu. It also has an ‘SOS’ mode to assist with critical maintenance and repair work without interfering with the manufacturing process. Designed for industrial use, with potential integration into a wide range of applications.

Technical specifications
Version für Kraftmesszellen
Width 22 mm
Weight 126 g
Height 118 mm
Length 110 mm
measurement range -80-+80 mVDC
Product type Universalmessumformer
Logistics
Country of origin ES
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes