PCE-SCI-U | PCE Instruments

Multi-signal converter, PCE-SCI-U

Order No.: 31K0713
EAN: 4250348722256
MPN:
PCE-SCI-U
PCE-SCI-U PCE Instruments Signal Converters and Measuring Transducers Image 1
PCE-SCI-U PCE Instruments Signal Converters and Measuring Transducers Image 2
PCE-SCI-U PCE Instruments Signal Converters and Measuring Transducers Image 3
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Multi-signal converter, PCE-SCI-U, PCE Instruments

The transmitter converts an analog input signal into a corresponding analog output signal. The input and output signals from the transmitter are completely galvanically isolated. The input and output range is set via two buttons. The type of adjustment is displayed on an internal LED display. Over 100 different combinations of input and output, as well as the free scaling within the set ranges, make this transmitter a universally applicable device and save an expensive and laborious storage of different types. Since the input and output ranges can also be set identically, the transmitter can also be used for galvanic decoupling.

Features

  • Freely scalable
  • In operation in less than 5 minutes
  • Converts analogue input range
  • Completely galvanic isolation
Technical specifications
Version mit über 100 einstellbaren Kombinationen
Width 22.5 mm
Weight 150 g
Height 106 mm
Length 108 mm
measurement range 4-20 mA, 0-10 V
Product type Multisignalwandler
Logistics
Country of origin ES
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes