PCE-128/5 | PCE Instruments

ISO outlet cup, 91 to 326 cS t for determining the flow time of Newtonian / near-Newtonian fluids, PCE-128/5

Order No.: 31K0275
EAN: 4250348729781
MPN:
PCE-128/5
PCE-128/5 PCE Instruments T&M Accessories and Spares Image 1
PCE-128/5 PCE Instruments T&M Accessories and Spares Image 2
PCE-128/5 PCE Instruments T&M Accessories and Spares Image 3
Image may differ
Unit Price (€ / pc.)
205.751 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
205.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.751 €

ISO flow cup meter, PCE-128/5, PCE Instruments

ISO flow cup meter is suitable for determining the flow time of Newtonian / near-Newtonian liquids and is often used in laboratories and industrial production. For handling, the nozzle must be closed and the material to be measured must be poured into the flow cup. By placing the glass plate on the cup, you create a vacuum, which enables the cup to be placed in the tripod for time measurement. When the glass plate is then pulled from the flow cup, the measurement can be started. As soon as the flow comes to a standstill, the time must be stopped. For a relative value, this method is perfectly adequate in many areas. To ensure the accuracy of the cup, it is important to clean it after each use. It is important to ensure that the surface inside the cup is not damaged. Any scratches or dried material residues will affect the further measurements.

Features

  • Highly polished and finely machined for a high discharge accuracy
  • Factory calibration certificate included
  • With overflow channel
  • Complies with international standards

Scope of delivery

  • 1 x ISO Flow Cup Viscometer PCE-128/5
  • 1 x Glass plate
  • 1 x Factory calibration certificate
Technical specifications
Product type ISO Auslaufbecher
Version 91 bis 326 cS t
Suitable for Ermittlung der Fließzeit von newtonschen / nahe newtonschen Flüssigkeiten
Logistics
Country of origin CN
Customs tariff number 90278990
Compliance
RoHS conform in_review
SVHC free not_specified