PCE-CIC 11-LED | PCE Instruments

Order No.: 31K0353
EAN: 4250348733337
MPN:
PCE-CIC 11-LED
PCE Instruments
PCE-CIC 11-LED PCE Instruments T&M Accessories and Spares Image 1
PCE-CIC 11-LED PCE Instruments T&M Accessories and Spares Image 2
PCE-CIC 11-LED PCE Instruments T&M Accessories and Spares Image 3
PCE-CIC 11-LED PCE Instruments T&M Accessories and Spares Image 4
Image may differ
Unit Price (€ / pc.)
1,326.85 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,326.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,326.85 €

Color matching cabinet, PCE-CIC 11-LED, PCE Instruments

The color matching cabinet is a simulation tool, which is mainly used in quality control. The color matching cabinet accurately corrects light types and thus allows direct comparison of products that must have special color characteristics. The color matching cabinet supports six possible lighting types.

Metamerism can be prevented by the use of a color matching cabinet. An hour counter is installed in the color matching cabinet, which, in addition to the hours, also allows the general use of the respective illuminant. This makes it easier to stick to the recommended running time of the lamps. The type of light required can be selected on the switchboard of the color matching cabinet. In addition to the single unit, it is also possible to switch to mixed light by simultaneously pressing the required buttons on the switching bar.

Features

  • Simulation of different light types
  • Hour counter for each light type
  • Short warm-up time
  • Easy to clean housing
  • Optimal illumination of the cabin
Technical specifications
Ausführung (L x B x H) 695 x 552 x 502 mm
Geeignet für Farbvergleich
Zubehörart Leuchtkabine
Logistics
Ursprungsland CN
Zolltarifnummer 94054990
Compliance
RoHS konform in_review
SVHC frei not_specified