PCE-EVSE ADP | PCE Instruments
Measuring connection adapter, charging plug type 2 to type 1 for wallboxes, PCE-EVSE ADP
Order No.: 31K0494
EAN: 4250348734525
MPN:
PCE-EVSE ADP
Unit Price (€ / pc.)
124.95 € *
Available: 0 pcs.
Available in 4 Days: 9 pcs.
Leadtime: 9 Weeks **
Measuring connection adapter, PCE-EVSE ADP, PCE Instruments
The type 2 to type 1 test connection adapter for wallboxes is an accessory for our PCE-EVSE 310 which is suitable for testing charging stations. With this adapter, it is possible to test charging stations with a type 1 connection.
Technical specifications
Product type | Messanschlussadapter | |
Version | Ladestecker Typ 2 auf Typ 1 | |
Suitable for | Wallboxen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |