PCE-HM 1000 | PCE Instruments

Heating hood, 0 to 90 % H.r. for 1000 ml round bottom flask, PCE-HM 1000

Order No.: 31K0528
EAN: 4250348711854
MPN:
PCE-HM 1000
PCE-HM 1000 PCE Instruments T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
168.98 € *
Available in 2 Days: 11 pcs. - if ordered today
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
168.98 €

Heating mantle, PCE-HM 1000, PCE Instruments

The heating mantle PCE-HM 1000 is an auxiliary device that is used in laboratories. The heating mantle helps you to heat or temper various samples or chemicals in the laboratory. The device is equipped with a crocheted net inside, in which the heating mantle can be placed in order to heat it up. The round-bottom flask is a typical shape of the glass containers that are placed into the heating mantle. The round-bottom flask is a 1000 ml tank that holds the corresponding amount of fluid. The temperature range of the heating mantle reaches 0 to 450 °C and that temperature can be set directly on the heating mantle by means of a stepless variable rotary switch. The quick heat-up time helps the user save time. If you are looking for a heating mantle that covers a different capacity or a different temperature range, please look at others in our selection.

Features

  • Quick Heat-up time
  • For round-bottom flasks of up to 100 ml
  • With rotary switch
  • With an integrated controller
Technical specifications
Filter Property Value
Product type heating hood
Version 0 to 90 % H.r.
Suitable for 1000 ml round bottom flask
Logistics
Property Value
Country of origin CN
Customs tariff number 84198998
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified