PCE-HM 10000 | PCE Instruments
Heating hood, 0 to 90 % H.r. for 10000 ml round bottom flask, PCE-HM 10000
Heating mantle, PCE-HM 10000, PCE Instruments
A heating mantle is designed to heat up samples or fluids in laboratories. Therefore the fluid that has to be heated is put in a round-bottom flask inside the heating mantle, which is heated up by means of a heating element. A heating mantle is an auxiliary device that is applied mainly in laboratories. The heating mantle helps you to heat or temper various samples or chemicals in the laboratory. The round-bottom flask that holds 10000 ml is placed into a crocheted net and is heated by means of a heating element beneath. The device has a power of 1200 Watt and reaches temperatures of up to 450 °C. Due to the simple fact that the heating mantle PCE-HM 10000 offers space for a round-bottom flask with a capacity of 10000 ml, it is proven that the heating mantle can heat a relatively large amount of fluids. Despite its large volume, it has the ability to heat the whole 10 liters as fast as possible since it only needs a short heat-up time in order to deliver the desired result. The temperature regulation of the heating mantle is performed by a stepless regulated rotary switch.
Features
- Quick Heat-up time
- For round-bottom flasks of up to 100 ml
- With rotary switch
- With an integrated controller
Scope of delivery
- 1x PCE-HM 10000 heating mantle
- 1x operating instructions
Product type | Heizhaube | |
Version | 0 bis 90 % H.r. | |
Suitable for | 10000 ml Rundkolben |
Country of origin | CN |
Customs tariff number | 84198998 |
RoHS conform | in_review |
SVHC free | not_specified |