PCE-HM 250 | PCE Instruments
Heating hood, 0 to 90 % H.r. for 250 ml round bottom flask, PCE-HM 250
Heating mantle, PCE-HM 250, PCE Instruments
The heating mantle PCE-HM 250 is an auxiliary device that is used in laboratories. The heating mantle helps you to heat or temper various samples or chemicals in the laboratory. The device is equipped with a crocheted net inside, in which the heating mantle can be placed in order to heat it up. The round-bottom flask is a typical shape of the glass containers that are placed into the heating mantle. The round-bottom flask is a 250 ml tank that holds the corresponding amount of fluid. The temperature range of the heating mantle reaches 0 to 450 °C and that temperature can be set directly on the heating mantle by means of a stepless variable rotary switch. The quick heat-up time helps the user save time. If you are looking for a heating mantle that covers a different capacity or a different temperature range, please look at others in our selection.
Features
- Quick Heat-up time
- For round-bottom flasks of up to 100 ml
- With rotary switch
- With an integrated controller
Product type | Heizhaube | |
Version | 0 bis 90 % H.r. | |
Suitable for | 250 ml Rundkolben |
Country of origin | CN |
Customs tariff number | 84198998 |
RoHS conform | in_review |
SVHC free | not_specified |