PCE-HM 5000 | PCE Instruments

Heating hood, 0 to 90 % H.r. for 5000 ml round bottom flask, PCE-HM 5000

Order No.: 31K0533
EAN: 4250348711847
MPN:
PCE-HM 5000
PCE-HM 5000 PCE Instruments T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
284.41 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
284.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.41 €

Heating mantle, PCE-HM 5000, PCE Instruments

A heating mantle is designed to heat up samples or fluids in laboratories. Therefore the fluid that has to be heated is put in a round-bottom flask inside the heating mantle, which is heated up by means of a heating element. A heating mantle is an auxiliary device that is applied mainly in laboratories. The heating mantle helps you to heat or temper various samples or chemicals in the laboratory. The round-bottom flask that holds 5000 ml is placed into a crocheted net and is heated by means of a heating element beneath. The device has a power of 800 Watt and reaches temperatures of up to 450 °C. Due to the simple fact that the heating mantle PCE-HM 5000 offers space for a round-bottom flask with a capacity of 5000 ml, it is proven that the heating mantle can heat a relatively large amount of fluids. Despite its large volume, it has the ability to heat the whole 5 liters as fast as possible since it only needs a short heat-up time in order to deliver the desired result. The temperature regulation of the heating mantle is performed by a stepless regulated rotary switch.

Features

  • Quick Heat-up time
  • For round-bottom flasks of up to 100 ml
  • With rotary switch
  • With an integrated controller

Scope of delivery

  • 1x PCE-HM 5000 heating mantle
  • 1x operating instructions
Technical specifications
Product type Heizhaube
Version 0 bis 90 % H.r.
Suitable for 5000 ml Rundkolben
Logistics
Country of origin CN
Customs tariff number 84198998
Compliance
RoHS conform in_review
SVHC free not_specified