PCE-PD14 | PCE Instruments
Programming adapter, USB, incl. software for PCE-N series, PCE-PD14
Programming adapter, PCE-PD14, PCE Instruments
The programming adapter is used to configure PCE Instruments display devices. The programming adapter is connected to the PC via USB and is compatible with all common Windows operating systems. The adapter is connected to the display device via a Western cable. The programming adapter is controlled via the LPCon software. Various settings, such as alarm limits or the parameterisation of sensors, can be made in the software. The software can also be used to read out the current measured value from the display. This allows errors to be rectified before the measuring device is installed. If a programming adapter is not required, i.e. for a one-off configuration, a display unit can also be set from stock.
Scope of delivery
- 1 x PCE-PD14 programming adapter
- 1 x Software
- 1 x USB cable
- 1 x connection cable to the display unit
| Filter | Property | Value |
|---|---|---|
| Product type | programming adapter | |
| Version | USB, incl. software | |
| Suitable for | PCE-N series |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |