PCE-RS232-TTL | PCE Instruments
Converter, RS232-TTL, up to 115200 baud for parallel and crossed connections, PCE-RS232-TTL
RS232 TTL converter, PCE-RS232-TTL, PCE Instruments
The RS232 TTL interface converter is a device-independent solution for converting an RS232 signal into a TTL signal. When converting the signals, the RS232 TTL interface converter enables a transmission speed of up to 115,200 baud. The baud rate itself does not have to be set for the RS232 TTL interface converter. This is set by the RS232 TTL interface converter itself. In addition to converting a parallel signal, the signal can be switched to a crossed signal via the RS232 TTL interface converter by setting the switch. Thus the RS232 TTL interface converter can be used universally and quickly.
Features
- For parallel and crossed connections
- Low power consumption
- Ready for use after applying the restoration
- To adjust the signal level
Scope of delivery
- 1 x RS232-TTL Converter PCE-RS232-TTL
- 1 x 9 V power supply unit
Product type | Konverter | |
Version | RS232-TTL, bis 115200 Baud | |
Suitable for | parallele und gekreuzte Verbindungen |
Country of origin | DE |
Customs tariff number | 90319000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |