PCE-LDM 40N | PCE Instruments

Rangefinder PCE-LDM 40N

Order No.: 31K0564
EAN: 4250348735980
MPN:
PCE-LDM 40N
PCE-LDM 40N PCE Instruments Tape Measures, Rules, Calipers Image 1
PCE-LDM 40N PCE Instruments Tape Measures, Rules, Calipers Image 2
PCE-LDM 40N PCE Instruments Tape Measures, Rules, Calipers Image 3
Image may differ
Unit Price (€ / pc.)
24.871 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
24.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.871 €

Laser distance meter, PCE-LDM 40N, PCE Instruments

The laser distance meter is the ideal tool for precise and simple measurements. With a measurement range of 0.05 ... 40 m and a resolution of 0.001 m, the device provides reliable results for a wide range of applications. Whether in construction planning, interior design or simple DIY work - the laser distance meter impresses with its versatility and ease of use. In addition to simple distance measurement, the laser distance meter can also determine the area and volume of a room. Thanks to the function for indirect distance measurement using the Pythagorean theorem, even hard-to-reach areas can be measured precisely. The device also enables continuous distance measurement as well as the addition and subtraction of distances. Equipped with an LCD, the distance meter is easy to read and operate.

Thanks to its compact dimensions of 100 x 30 x 17 mm and low weight, the laser distance meter is particularly handy and easy to transport. The integrated lithium polymer battery with a capacity of 200 mAh can be easily recharged. Our laser distance meter has a class II laser with a wavelength of 635 nm and an output of less than 1 mW.

Features

  • Indirect distance measurement via Pythagoras
  • Continuous distance measurement
  • Max / Min measurement
  • Automatic power-off
  • Automatic laser switch-off

Scope of delivery

  • 1 x PCE-LDM 40N distance meter
  • 1 x instruction manual
  • 1 x USB-C cable (for charging)
  • 1 x hand strap
Technical specifications
Weight 30 g
measurement range 0,05-40 m
Product type Laser-Entfernungsmessgerät
Logistics
Country of origin CN
Customs tariff number 90151000
Compliance
RoHS conform in_review
SVHC free not_specified