PCE-4PCFM | PCE Instruments

Closing force transducer PCE-4PCFM

Order No.: 31K0305
EAN: 4250348717245
MPN:
PCE-4PCFM
PCE-4PCFM PCE Instruments Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
10,447.2837 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10,447.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,447.2837 €

Closing force transducer, PCE-4PCFM, PCE Instruments

The closing force transducer PCE-4PCFM is a 4-point force meter that can ensure the optimal clamp force distribution. For the transport of white goods (refrigerators, washing machines, etc.) and brown goods (consumer electronics), larger and larger large area clamps are being used. The aim is to be able to move as many goods as possible safely in one work step. To ensure this, the clamp arms are designed with multiple adjustment points, giving the user the ability to evenly distribute the clamping force across the load. The closing force transducer PCE-4PCFM was developed precisely for this purpose. The clamp force tester simultaneously determines the compressive forces / clamp forces that occur at 4 different measuring points. Each of these 4 force sensors can record a maximum force of up to 3t. The force is shown on the color display of the 4-point measuring carriage with a resolution of 1 kg. The force of each individual sensor and the totals of several sensors are displayed and also shown as a percentage in relation to the total force. The forces can be displayed in kg / N / kN and lb.

In this way, the user can quickly and easily check and adjust the force distribution of the large area clamp. The operator and the device clamp identification number can be entered in the clamp force tester, which can then be printed out with the measured values ​​and optionally saved on a USB stick in tabular form. This helps in documenting the checked device clips and is used by many service providers in calibration as well as regular recalibration. Another function of the measuring carriage is the possibility of setting a target value for the respective measuring point and the total force. If this value falls below or is exceeded, the display shows this in color and can quickly point out a problem to the operator. The four measuring points of the closing force transducer can be easily moved and can thus be adapted to the different attachments. The device clamp tester is operated with a rechargeable battery, which enables mobile use.

Features

  • Force gauge for large clamps
  • Simultaneous 4-point measurement
  • Measuring points can be adjusted in many ways
  • Graphic color touch display with input of operator and clamp ID
  • Sum of the forces in the upper / lower / front and rear area
  • Percentage force distribution of the measured values related to the total force

Scope of delivery

  • 1 x Device Clamp Force Gauge PCE-4PCFM
  • 4 x load cells
  • 8 x guide shafts
  • 1 x mains power adapter
Technical specifications
Version verstellbare Messpunkte
Force 30000 N
measurement range 0-30 kN
Product type Schließkraftaufnehmer
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified