PCE-AAT 500 | PCE Instruments
Automatic adhesion tester PCE-AAT 500
Force gage, PCE-AAT 500, PCE Instruments
The Force Gage is a portable, hand-operated device that measures the force required to pull a specifiic test diameter of coating from the substrate using hydraulic pressure. The measured pressure is displayed on the 5-inch touch screen and represents the adhesion strength of the coating to the substrate. This device evaluates the adhesion (peel strength) of a coating by determining the maximum tensile force it can withstand before it peels off. The Force Gage visualises fractures caused by cracks along the weakest layer in the system of carrier, adhesive, coating layers and substrate.
Equipped with an electronically controlled hydraulic pump, our Force Gage enables precise and repeatable application of the required tensile force. Thanks to the selection of different dolly sizes, the device can be flexibly adapted to different test requirements, making it particularly versatile. The pulling speed, load limit and holding time can be customised to meet specific requirements for different materials and applications. In addition, the Force Gage offers a USB interface for easy transfer of measurement data to external devices. The data can be saved in practical CSV format for easy further processing and analysis. You can find additional and replacement measuring heads as well as the right base for your needs in the accessories.
Features
- Electronically controlled hydraulic pump
- Adjustable pulling speed, limit and holding time
- Graphical measuring process
- 5-inch touch screen
- USB interface
- Storage in csv file format
Scope of delivery
- 1 x PCE-AAT 500 automatic adhesion tester
- 1 x base for measuring heads 20 mm
- 20 x measuring heads 20 mm
- 2 x cutting tool for measuring heads 20 mm
- 1 x Electric cutting tool
- 1 x two-component adhesive
- 1 x manual gun for double cartridges
- 1 x power supply unit 12.6 V / 1.5 A
- 1 x power supply unit 5 V / 1 A (for electric cutting tool)
- 1 x Micro-USB cable
- 1 x USB A cable
- 1 x shoulder strap
- 1 x Allen key 3 mm
- 1 x carrying case
Version | für Kraftmessungen | |
measurement range | 0,1-80 MPa, 14-11600 psi | |
Product type | Dynamometer-Set |
Country of origin | CN |
Customs tariff number | 90318080 |
RoHS conform | in_review |
SVHC free | not_specified |