PCE-BTM 2000L | PCE Instruments

Belt tension meter PCE-BTM 2000L includes long sensor (25 cm)

Order No.: 31K0349
EAN: 4250348733603
MPN:
PCE-BTM 2000L
PCE-BTM 2000L PCE Instruments Tension and Force Testers Image 1
PCE-BTM 2000L PCE Instruments Tension and Force Testers Image 2
PCE-BTM 2000L PCE Instruments Tension and Force Testers Image 3
PCE-BTM 2000L PCE Instruments Tension and Force Testers Image 4
Image may differ
Unit Price (€ / pc.)
605.71 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
605.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
605.71 €

Belt tension meter, PCE-BTM 2000L, PCE Instruments

The belt tension meter is an optically measuring maintenance tool for determining the belt tension force. This belt tension meter consists of a display device and a sensor head attached on a semi-flexible gooseneck. The advantage of the gooseneck is that the sensor head can be flexibly positioned. Due to the mobility of the gooseneck, the sensor can measure the strand force even in hard to reach places. The belt tension measuring device measures the belt tension (in Newton) and the belt frequency (in Hz) of the belt in the stationary state.

A small impulse on the belt is sufficient to set the belt vibrating. The belt tension meter measures with the sensor the natural frequency of the belt generated in this way and visualizes it on the display. The belt tension meter can directly determine the actual tension (in Newton / Pound Force) of the belt from the belt frequency combined with the optionally entered belt length and belt mass. However, entering this data is not necessarily required in order to carry out the measurements directly with the belt tension measuring device. The measurement units in the device can be switched between N (SI unit) and pound force (US unit).

Features

  • Measurement of the oscillation frequency of the drive belt
  • Intuitive controls
  • Calculation of the tension force
  • Display of the belt tension in N
  • Memory for 750 measured values
  • Sensor on gooseneck
  • Input of belt length and belt mass

Scope of delivery

  • 1 x PCE-BTM 2000A belt tension meter
  • 1 x standard sensor head
  • 3 x 1.5 V AA battery
  • 1 x carrier bag
  • 1 x software for download
Technical specifications
Readability 0,1 Hz
Version Berechnung der Trumkraft/Vorspannung, Anzeige Riemenspannung in N
measurement range 10 bis 900 Hz
Product type Riemenspannungsmessgerät-Set
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified