PCE-DAT 500 | PCE Instruments

Adhesion meter PCE-DAT 500

Order No.: 31K0401
EAN: 4250348735225
MPN:
PCE-DAT 500
PCE-DAT 500 PCE Instruments Tension and Force Testers Image 1
PCE-DAT 500 PCE Instruments Tension and Force Testers Image 2
PCE-DAT 500 PCE Instruments Tension and Force Testers Image 3
PCE-DAT 500 PCE Instruments Tension and Force Testers Image 4
Image may differ
Unit Price (€ / pc.)
1,913.9722 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
1,913.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,913.9722 €

Adhesion tester, PCE-DAT 500, PCE Instruments

The Adhesion Tester is a portable, hand-operated device that measures the force required to pull a specific test diameter of coating from a substrate using hydraulic force. The measured force is shown on the LCD and represents the adhesion strength of the coating to the substrate. This device is used to evaluate the adhesion (peel strength) of a coating by determining the maximum tensile force it can withstand before it peels off. Breakage points, which appear as cracks along the weakest layer in the system of carrier, adhesive, coating layers and substrate, are visualised by the Adhesion Tester. Equipped with a hand-operated hydraulic pump, our Adhesion Tester enables precise and repeatable application of the required tensile force. Thanks to a selection of different dolly sizes, the device can be flexibly adapted to different test requirements, making it particularly versatile.

In addition, the Adhesion Tester offers a mini-USB interface for easy transfer of measurement data to external devices. The data can be saved in practical CSV format, which enables easy processing and analysis. You can find some additional as well as replacement measuring heads as well as the right base for your needs in the accessories.

Features

  • Mini USB port
  • Memory in CSV file format
  • Battery operated
  • Automatic power off

Scope of delivery

  • 1 x PCE-DAT 500 adhesion tester
  • 1 x base for measuring heads 20 mm
  • 20 x measuring heads 20 mm
  • 2 x cutting tool for 20 mm measuring heads
  • 1 x Electric cutting tool
  • 1 x two-component adhesive
  • 1 x hand gun for double cartridges
  • 1 x power supply unit 5 V / 1 A
  • 1 x USB-C cable
  • 1 x mini-USB cable
  • 1 x shoulder strap
  • 1 x sealing set
  • 1 x Carrying case
Technical specifications
Version Messkopfgrößen wählbar
measurement range 0,4-80 MPa, 25-11600 psi
Product type Haftfestigkeitsmesser
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified