PCE-DFG 2K5 X | PCE Instruments

Order No.: 31K0426
EAN: 4250348734884
MPN:
PCE-DFG 2K5 X
PCE-DFG 2K5 X PCE Instruments Tension and Force Testers Image 1
PCE-DFG 2K5 X PCE Instruments Tension and Force Testers Image 2
PCE-DFG 2K5 X PCE Instruments Tension and Force Testers Image 3
PCE-DFG 2K5 X PCE Instruments Tension and Force Testers Image 4
Image may differ
Unit Price (€ / pc.)
945.1218 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
945.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
945.1218 €

Force gauge, PCE-DFG 2K5 X, PCE Instruments

The force gauge can be used to measure both tensile and compressive forces with high accuracy. Tensile and compressive forces are often measured in the test laboratory. For example, to determine the yield point, the tear-off force or the force required to actuate buttons or switches. The force gauge is supplied with an external measuring cell and can measure forces of up to 2,500 N. Various eyelets or hooks with an M12 thread can be attached to the measuring cells. It is also possible to attach your own devices to the measuring cell using these threads.

The internal memory of 32 GB offers space for 30 million measuring points. This allows measurement protocols to be created, saved and exported. The force tester has a USB-C interface that can be used to read the measurement data into the PC software. The force tester is equipped with a graphic LCD that displays the measured values both numerically and graphically. In addition, a bar chart shows the measured value in the selected measuring range. The measuring cell is protected to IP67 and can therefore also be used in harsh industrial environments.

Features

  • Graphic display
  • USB-C interface
  • PC software
  • Measuring cells can be easily changed
  • Bar chart for displaying the measured value in the measuring range
  • Calibration reminder

Scope of delivery

  • 1 x Force gauge PCE-DFG 2K5 X
  • 1 x PCE-DFG 2K5 X load cell
  • 2 x eyebolt with M12 thread
  • 1 x case
  • 1 x USB-C cable
  • 1 x PC Software
Technical specifications
Product type Kraftmessgerät
Version mit externer Messzelle
Force 2500 N
measurement range 0-2,5 kN
Readability 1 N
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified