PCE-DFG 5 X | PCE Instruments

Order No.: 31K0427
EAN: 4250348734860
MPN:
PCE-DFG 5 X
PCE-DFG 5 X PCE Instruments Tension and Force Testers Image 1
PCE-DFG 5 X PCE Instruments Tension and Force Testers Image 2
PCE-DFG 5 X PCE Instruments Tension and Force Testers Image 3
PCE-DFG 5 X PCE Instruments Tension and Force Testers Image 4
Image may differ
Unit Price (€ / pc.)
717.9151 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
717.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
717.9151 €

Force gauge, PCE-DFG 5 X, PCE Instruments

The force gauge can be used to measure both tensile and compressive forces with high accuracy. Tensile and compressive forces are often measured in the test laboratory. For example, to determine the yield point, the tear-off force or the force required to actuate buttons or switches. The force measuring device has an internal measuring cell and can measure forces up to 5 N. Various eyelets or hooks with an M6 thread can be attached to the measuring cells. It is also possible to attach your own devices to the measuring cell with these threads.

The internal memory of 32 GB offers space for 30 million measuring points. This allows measurement logs to be created, saved and exported. The force tester has a USB-C interface that can be used to read the measurement data into the PC software. The force gauge is equipped with a graphic LCD that displays the measured values both numerically and graphically. In addition, a bar chart shows the measured value in the selected measuring range.

Features

  • Graphic display
  • USB-C interface
  • PC software
  • Measuring cells can be easily changed
  • Bar chart for displaying the measured value in the measuring range
  • Calibration reminder

Scope of delivery

  • 1 x Force gauge PCE-DFG 5 X
  • 1 x adapter set
  • 1 x case
  • 1 x USB-C cable
  • 1 x PC Software
Technical specifications
Readability 0,001 N
Version mit interner Messzelle
Force 5 N
Product type Kraftmessgerät
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified