PCE-DFG 500 X | PCE Instruments
Force gauge, PCE-DFG 500 X, PCE Instruments
The force gauge can be used to measure both tensile and compressive forces with high accuracy. Tensile and compressive forces are often measured in the test laboratory. For example, to determine the yield point, the tear-off force or the force required to actuate buttons or switches. The device has an internal measuring cell and can measure forces of up to 500 N. Various eyelets or hooks with M6 threads can be attached to the measuring cells. It is also possible to attach your own devices to the measuring cell with these threads.
The internal memory of 32 GB offers space for 30 million measuring points. This allows measurement protocols to be created, saved and exported. The force measuring device has a USB-C interface that can be used to read the measurement data into the PC software. The device is equipped with a graphic LCD that displays the measured values both numerically and graphically. In addition, a bar chart shows the measured value in the selected measuring range.
Features
- Graphic display
- USB-C interface
- PC software
- Measuring cells can be easily changed
- Bar chart for displaying the measured value in the measuring range
- Calibration reminder
Scope of delivery
- 1 x Force gauge PCE-DFG 500 X
- 1 x adapter set
- 1 x case
- 1 x USB-C cable
- 1 x PC Software
Product type | Kraftmessgerät | |
Version | mit interner Messzelle | |
Force | 500 N | |
measurement range | 0-500 N | |
Readability | 0,1 N |
Country of origin | DE |
Customs tariff number | 90318080 |
RoHS conform | in_review |
SVHC free | not_specified |